Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | CP030BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AM8615 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | CP030BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07AM8615 |
| Technical Datasheet | |
| Meter Side Connector | ProBus |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | - |
| For Use With | Teledyne Lecroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
CP030B is a 50MHz high sensitivity current probe. This current probe does not requires the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 30Arms continuous current, 50Apeak current, 1mA/div minimum sensitivity
- Rise time (typical) is ≤7ns
- 0.1V/A & 1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 5mm maximum conductor size
- 1.5 meter cable
- Operating temperature range from 0˚C to 40˚C
Technical Specifications
| Meter Side Connector | ProBus |
|---|---|
| Current Range Max | 30A |
| For Use With | Teledyne Lecroy WaveSurfer 3000z/4000HD, WaveRunner 8000HD/9000, WavePro HD Series Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
