
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPR4000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 84AC6147 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $10,200.000 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPR4000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 84AC6147 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Active |
| Bandwidth | 4GHz |
| Input Voltage Max | 60V |
| Test Probe Attenuation | 1.25:1 |
| For Use With | TEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TPR4000 is an active power rail probe that provides a low-noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60V DC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails. It is compatible with the 6 series MSO, 5 series MSO, 4 Series MSO, 3 Series MDO, MDO3000, MDO4000C, MSO/DPO5000B, DPO7000C, and DPO70000C/DX/SX oscilloscopes.
- 4GHz, single-ended TekVPI® power-rail probe
- Linear dynamic range up to 60V DC, 1Vp-p to bandwidth, max AC RMS of 2.5V
- 1.25x attenuation, frequency response optimized for <1 Ω source impedance
- DC linearity is less than 0.1%
- <165μVp-p noise on 6 Series MSO (20MHz BW limit), <1mVp-p noise on 6 Series MSO (full BW)
- Offset setting error: ±(2% of setting + 2.5mV) max, ±(0.1 % + 2.5mV) typical
Contents
TPR4000 probe, TPR4KIT accessory kit.
Technical Specifications
| Oscilloscope Probe Function | Active |
|---|---|
| Input Voltage Max | 60V |
| For Use With | TEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC |
| SVHC | To Be Advised |
| Bandwidth | 4GHz |
|---|---|
| Test Probe Attenuation | 1.25:1 |
| Product Range | - |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
