Print Page
TPP0100
Oscilloscope Probe, Passive, 100 MHz, 300 V, 10:1, Tektronix 1Mohm, 13pF Input BNC Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0100Copy |
| Newark Part No. | 76T5049 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.000 |
Price for:Each
Minimum: 1
Multiple: 1
$91.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TPP0100Copy |
| Newark Part No. | 76T5049 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Passive |
| Bandwidth | 100MHz |
| Input Voltage Max | 300V |
| Test Probe Attenuation | 10:1 |
| For Use With | Tektronix 1Mohm, 13pF Input BNC Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TPP0100 is a 100MHz 10X passive voltage probe for use on BNC oscilloscopes with inputs. It is used with relative low-frequency measurements, low-frequency computer and telecom measurements, power supplies, low-frequency amplifiers.
- 10X attenuation
- 100MHz bandwidth
- 1.3m length
- UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
Technical Specifications
| Oscilloscope Probe Function | Passive |
|---|---|
| Input Voltage Max | 300V |
| For Use With | Tektronix 1Mohm, 13pF Input BNC Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 100MHz |
|---|---|
| Test Probe Attenuation | 10:1 |
| Product Range | - |
Alternatives for TPP0100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
