Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTHS720P:D3 (OPTION ONLY)
Newark Part No.22J1000
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTHS720P:D3 (OPTION ONLY)
Newark Part No.22J1000
Technical Datasheet
Product Range-
Scope Channels0+2 Channel
Bandwidth100MHz
Sampling Rate500MSPS
Display Memory Depth-
Calculated Rise Time-
Scope Display TypeLCD Monochrome
Kit ContentsOne P5102 Passive Probe Per Channel (10:1), Test Lead Set, NiCd Battery Pack, Soft Carry Case, Cable and Adapters for RS-232, Certificate of Calibration, Power Cord, User Manual
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
-
Scope Display Type
LCD Monochrome
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
0+2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
-
Kit Contents
One P5102 Passive Probe Per Channel (10:1), Test Lead Set, NiCd Battery Pack, Soft Carry Case, Cable and Adapters for RS-232, Certificate of Calibration, Power Cord, User Manual
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate