Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTEK-DPG
Newark Part No.84M7365
Technical Datasheet
Accessory TypePulse Generator Signal Source
For Use WithDPO3000 Series Digital Phosphor Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TEK-DPG is a deskew pulse generator. It is a signal-generating accessory for Tektronix instruments that feature the TekVPI™ interface, including DPO3000 Series and DPO/MSO4000 series oscilloscopes. The TEK-DPG generator provides a source signal to the power measurement Deskew fixture (Tektronix part number 067-1686-xx), used to deskew popular Tektronix probes. The generator and deskew fixture allow you to precisely deskew the time differences between instrument channels of current and voltage probes, necessary when you are using the probes in power measurement applications.
- An easy-to-use, plug-on accessory for oscilloscopes that feature the TekVPI interface
- Generates source signal to enable precise deskew between I&V probes in power measurement application
- LED status indicator for quick identification of generator state
- Multiple output signals enable use with a variety of oscilloscopes and probes
- Output can be turned off to reduce power consumption when not in use
- Easy access to oscilloscope menu display to control settings from the oscilloscope front panel
Technical Specifications
Accessory Type
Pulse Generator Signal Source
Product Range
-
For Use With
DPO3000 Series Digital Phosphor Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
