Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDS224
Newark Part No.48F6150
Technical Datasheet
Product Range-
Scope Channels0+4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth2.5 kpts
Calculated Rise Time-
Scope Display TypeLCD Monochrome
Kit Contents-
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
2.5 kpts
Scope Display Type
LCD Monochrome
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
0+4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
-
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
