
| Quantity | Price |
|---|---|
| 1+ | $10,300.000 |
Product Information
Product Overview
4GHz single ended active probe provide excellent high speed electrical and mechanical performance required for digital system designs. Suitable for use at verification, debug and characterization of high-speed designs, signal integrity, jitter and timing analysis, signals with voltage swings up to 8Vp-p, manufacturing engineering and test.
- Connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
- Remote GPIB/USB probe control through the oscilloscope
Contents
Probe, Y-lead adapter (2 each) and 3" ground lead (3 each), Micro CKT test tip, Customizable ground lead (set of 5), Colour band kit (5 coloured pairs), Pogo pin ground (set of 10), Square pin socket (set of 10), Push-in probe tip (set of 10), Right angle adapter (set of 10), SureToe™ adapter (set of 4), Antistatic wrist strap, Nylon carrying case, Plastic accessory case, Instruction manual.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Differential
-
Tektronix TekVPI Probe Interface Oscilloscopes
To Be Advised
4GHz
-
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
