Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP1500Copy |
| Newark Part No. | 88M0416 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,050.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | TDP1500Copy |
| Newark Part No. | 88M0416 |
| Technical Datasheet | |
| Oscilloscope Probe Function | Differential |
| Bandwidth | 1.5GHz |
| Input Voltage Max | 25V |
| Test Probe Attenuation | 1:1, 10:1 |
| For Use With | DPO7000, DPO4000, MSO4000 Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
TDP1500 is a differential probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities. Probes provide excellent high-speed electrical and mechanical performance required for today's digital system designs.
- Outstanding electrical performance
- Integrated scope/probe system
- Robust design for reliability
- AutoZero- zeros out output offset
- Remote GPIB/USB probe control through the oscilloscope
- ≤1pF differential input capacitance
- 200kohm differential input resistance
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Oscilloscope Probe Function | Differential |
|---|---|
| Input Voltage Max | 25V |
| For Use With | DPO7000, DPO4000, MSO4000 Series Oscilloscopes |
| SVHC | To Be Advised |
| Bandwidth | 1.5GHz |
|---|---|
| Test Probe Attenuation | 1:1, 10:1 |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
