Quantity | Price |
---|---|
1+ | $6,668.340 |
Product Information
Product Overview
The TCP0030A CAL from Tektronix is an AC/DC current probe. This high performance, easy to use current probe designed for use and direct connection to oscilloscopes with the TekVPI probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA, meeting today's challenging current measurement needs. The intelligent communication with TekVPI oscilloscopes provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and Autozero functionality, probe status and diagnostic indicator LEDs and remote GPIB/USB probe control. It is used in power supplies, semiconductor devices, power inverters/converters, electronic ballasts, motor drives and transportation systems.
- Calibrated AC/DC current probe
- Rise time of ≤2.92ns, 30A maximum DC current & 30A maximum RMS current
- 50A max peak pulse current, maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
- 1mA sensitivity (on oscilloscopes that support 1 mV/div setting)
- 14.5ns signal delay, operating temperature range from 0°C to 50°C (32°F to 122°F)
- Powered directly by oscilloscopes with the TekVPI interface
- Up to 3000m (10000ft) operating altitude
- CE (European Union), WEEE (European Union) compliance labelling
- 200cm cable length & 5mm maximum conductor size
- Probe head of 20cm x 1.6cm x 3.2cm (7.77in x 0.625in x 1.25in) (L x W x H)
Applications
Test & Measurement
Contents
TCP0030A AC/DC current probe, Instruction manual, 6" probe ground lead, Nylon carrying case.
Technical Specifications
TekVPI Interface
30A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
1mA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
