New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  TBS1064

                                                                                                  Digital Oscilloscope, TBS1000 Series, 4 Channel, 60 MHz, 1 GSPS, 2.5 kpts

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TBS1064
                                                                                                  TEKTRONIX TBS1064
                                                                                                  TEKTRONIX TBS1064
                                                                                                  TEKTRONIX TBS1064
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1064
                                                                                                  Newark Part No.99W1817
                                                                                                  Product RangeTBS1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1064
                                                                                                  Newark Part No.99W1817
                                                                                                  Product RangeTBS1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTBS1000 Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth60MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth2.5 kpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsOne 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration, Power Cord, Documentation CD
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the oscilloscopes help you get more done, in less time.

                                                                                                  • 60MHz bandwidth
                                                                                                  • 4 channel
                                                                                                  • Up to 1GS/s sample rate on all channels
                                                                                                  • 2.5k point record length on all channels
                                                                                                  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
                                                                                                  • 16 automated measurements, and FFT analysis for simplified waveform analysis
                                                                                                  • Built-in waveform limit testing
                                                                                                  • Automated, extended data logging feature
                                                                                                  • Autoset and signal auto-ranging
                                                                                                  • Built-in context-sensitive help
                                                                                                  • Probe check wizard
                                                                                                  • Multiple-language user interface
                                                                                                  • 5.7 in. active TFT colour display
                                                                                                  • USB 2.0 host port on the front panel for quick and easy data storage
                                                                                                  • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
                                                                                                  • Software lets you capture screen images, waveform data and settings from a Windows computer

                                                                                                  Applications

                                                                                                  Industrial Automation Control, Sensing, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development

                                                                                                  Contents

                                                                                                  Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TBS1000 Series

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Display Memory Depth

                                                                                                  2.5 kpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration, Power Cord, Documentation CD

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.