Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSVTNL-SVPC
Newark Part No.74Y9547
Product RangeSIGNALVU-PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,030.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSVTNL-SVPC
Newark Part No.74Y9547
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeSettling Time Measurement Software
Software EditionStandard
For Use WithTektronix RSA306 Spectrum Analyzer
License TypeNode Locked License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
SVTNL-SVPC is a settling time (frequency and phase) measurements application license.
- Node locked license
- Measure time for signal to settle to within a frequency or phase range
- Frequency and settling time for devices like phase locked loops
- User definable mask and definition of settling times from external or internal trigger on analyzer
Technical Specifications
Software Type
Settling Time Measurement Software
For Use With
Tektronix RSA306 Spectrum Analyzer
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
Software Edition
Standard
License Type
Node Locked License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
