Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSVOFL-SVPC
Newark Part No.74Y9544
Product RangeSIGNALVU-PC Series
Your Part Number
Technical Datasheet
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,830.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSVOFL-SVPC
Newark Part No.74Y9544
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeFlexible OFD Analysis Software
For Use WithTektronix RSA306 Spectrum Analyzer
Software EditionStandard
License TypeFloating License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
- Custom OFDM analysis application - floating license
- Allows OFDM analysis for signals that are close in format to 802.11a/802.16.d (fixed WiMAX) signals
Technical Specifications
Software Type
Flexible OFD Analysis Software
Software Edition
Standard
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
For Use With
Tektronix RSA306 Spectrum Analyzer
License Type
Floating License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate