Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSV30NL-SVPC
Newark Part No.99Y8577
Product RangeSIGNALVU-PC Series
Your Part Number
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,650.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV30NL-SVPC
Newark Part No.99Y8577
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeWiGig 802.11ad Measurement Software
For Use WithTektronix RSA500A Series Portable Spectrum Analyzer
Software EditionStandard
License TypeNode Locked License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
- WiGig 802.11ad measurements (only for offline analysis) application - node locked license
Technical Specifications
Software Type
WiGig 802.11ad Measurement Software
Software Edition
Standard
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
For Use With
Tektronix RSA500A Series Portable Spectrum Analyzer
License Type
Node Locked License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
