Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoSV2CNL-SVPC
Newark Part No.74Y9563
Product RangeSIGNALVU-PC Series
Your Part Number
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV2CNL-SVPC
Newark Part No.74Y9563
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeWLAN 802.11a/b/g/j/p/n/ac Software
For Use WithTektronix RSA306 Spectrum Analyzer
Software EditionStandard
License TypeNode Locked License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
Bundle of Live Link to MDO4000B/C and WLAN 802.11a/b/g/j/p/n/ac measurements (includes applications CON, SV23, SV24 and SV25).
- Node locked license
Technical Specifications
Software Type
WLAN 802.11a/b/g/j/p/n/ac Software
Software Edition
Standard
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
For Use With
Tektronix RSA306 Spectrum Analyzer
License Type
Node Locked License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
