Print Page
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $14,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSUP5-DBLVDS-FLCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.38AK7070
Product Range5 Series
Technical Datasheet
Accessory TypeLVDS Debug and Analysis Upgrade
For Use WithTektronix 5 Series Mixed Signal Oscilloscopes
Product Range5 Series
SVHCTo Be Advised
Product Overview
SUP5-DBLVDS-FL is a Tekexpress automated LVDS test solution for 5 series oscilloscopes (requires 5-WIN and 5-DJA). It offers a complete physical layer measurement and debug solution for transmitter conformance and characterization of various variants of LVDS. The automated solution works with Tektronix 5 series MSO oscilloscope and provides an easy way to characterize the electrical and timing measurements of LVDS signals. The application is used to test LVDS data ranging from 10Mbps to 6Gbps, based on the standard under test.
- Fully automated Tx solutions: Complete automation of 30+ tests on multiple LVDS variants
- Multiple LVDS standards: measurements with debug capability on multiple LVDS variants supported
- Configurable test, test settings, and test limits
- Automatic mask generation for a given data rate, signal levels, and mask shape
- Fully configurable clock recovery options for all embedded clock LVDS standards
- Configurable reference level and filter settings for video standards
- The application supports multiple runs of tests to characterize the device under test
- The application can be remotely controlled by scripts using SCPI commands
- Reports can be generated in CSV, MHT, and PDF format
- Floating license upgrade
Technical Specifications
Accessory Type
LVDS Debug and Analysis Upgrade
Product Range
5 Series
For Use With
Tektronix 5 Series Mixed Signal Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

