RSA607A
Spectrum Analyzer, USB, PC Based, RSA600 series, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm, 222.25 mm

| Quantity | Price |
|---|---|
| 1+ | $21,900.000 |
Product Information
Product Overview
The RSA607A from Tektronix is a RSA600A series portable spectrum analyzer. The RSA607A USB spectrum analyzer offers high bandwidth laboratory spectrum analysis in a small, very transportable package. It brings real-time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity. The RSA607A operates with SignalVu-PC, a powerful program used as the basis of Tek's traditional spectrum analyzers, offering a deep analysis capability previously unavailable in low-cost laboratory solutions. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 7.5GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
- Application programming interface included for development of custom programs
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C
- Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
Applications
Test & Measurement
Contents
RSA607A spectrum analyzer, Tablet PC, Calibration kits, Adapters and phase stable cables.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
PC Based
9kHz to 7.5GHz
358.57mm
2.88kg
-
RSA600 series
75.03mm
222.25mm
3 Years
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
