| Quantity | Price |
|---|---|
| 1+ | $37,700.000 |
Product Information
Product Overview
RSA500 series USB portal real time spectrum analyser in a rugged battery-powered package. The 40MHz acquisition bandwidth enables real time analysis for transient capture and vector analysis. Typically used at general purpose spectrum analysis, radio network installation and maintenance, spectrum monitoring, spectrum management, interference hunting, EMI/EMC compliance testing and troubleshooting, spectrum operations, radiation hazard (RADHAZ) testing, emissions control (EMCON) monitoring and signal intelligence (SIGINT) monitoring.
- High speed full-span sweeps (70GHz/sec) for fast setup and discovery
- Standard GPS/GLONASS/Beidou receiver for mapping
- DataVu-PC software enables multi-unit recording in variable bandwidths
- Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
- Internal battery for extended field operations
- SignalVu-PC software
- 15μs minimum signal duration with 100% probability of intercept
- Application programming interface included for development of custom programs
Applications
Test & Measurement
Contents
Spectrum analyser, USB 3.0 cable (2M), A-A connection, Screw lock, Shoulder strap, Carrying case (with room for unit, tablet, accessories), Quick-start manual (printed), Connector covers, WFM200BA Li-ion rechargeable battery pack and printed instructions, AC power adapter, Power cord, USB memory device with SignalVu-PC, API and documentation files.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
PC Based
9kHz to 18GHz
299.1mm
3.85kg
USB
RSA500A Series
67.3mm
271.3mm
3 Years
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate