New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  RSA518A:04

                                                                                                  Spectrum Analyzer, PC Based, RSA500A Series, 9kHz to 18GHz, 67.3 mm, 299.1 mm, 271.3 mm

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX RSA518A:04
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoRSA518A:04
                                                                                                  Newark Part No.69AC7843
                                                                                                  Product RangeRSA500A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoRSA518A:04
                                                                                                  Newark Part No.69AC7843
                                                                                                  Product RangeRSA500A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypePC Based
                                                                                                  Product RangeRSA500A Series
                                                                                                  Test Frequency Range9kHz to 18GHz
                                                                                                  External Height67.3mm
                                                                                                  External Width299.1mm
                                                                                                  External Depth271.3mm
                                                                                                  Weight3.85kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RSA500 series USB portal real time spectrum analyser with 10MHz to 7.5GHz tracking generator in a rugged battery-powered package. The 40MHz acquisition bandwidth enables real time analysis for transient capture and vector analysis. Typically used at general purpose spectrum analysis, radio network installation and maintenance, spectrum monitoring, spectrum management, interference hunting, EMI/EMC compliance testing and troubleshooting, spectrum operations, radiation hazard (RADHAZ) testing, emissions control (EMCON) monitoring and signal intelligence (SIGINT) monitoring.

                                                                                                  • High speed full-span sweeps (70GHz/sec) for fast setup and discovery
                                                                                                  • Standard GPS/GLONASS/Beidou receiver for mapping
                                                                                                  • DataVu-PC software enables multi-unit recording in variable bandwidths
                                                                                                  • Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
                                                                                                  • Internal battery for extended field operations
                                                                                                  • SignalVu-PC software
                                                                                                  • 15μs minimum signal duration with 100% probability of intercept
                                                                                                  • Application programming interface included for development of custom programs
                                                                                                  • Tracking generator for gain/loss, antenna and cable measurements

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Spectrum analyser, USB 3.0 cable (2M), A-A connection, Screw lock, Shoulder strap, Carrying case (with room for unit, tablet, accessories), Quick-start manual (printed), Connector covers, WFM200BA Li-ion rechargeable battery pack and printed instructions, AC power adapter, Power cord, USB memory device with SignalVu-PC, API and documentation files.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  PC Based

                                                                                                  Test Frequency Range

                                                                                                  9kHz to 18GHz

                                                                                                  External Width

                                                                                                  299.1mm

                                                                                                  Weight

                                                                                                  3.85kg

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  RSA500A Series

                                                                                                  External Height

                                                                                                  67.3mm

                                                                                                  External Depth

                                                                                                  271.3mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.