RSA503A
Spectrum Analyzer, USB, PC Based, RSA500A Series, 9kHz to 3GHz, 65.28 mm, 299.1 mm, 271.25 mm

| Quantity | Price |
|---|---|
| 1+ | $12,600.000 |
Product Information
Product Overview
The RSA503A from Tektronix is a RSA500A series portable spectrum analyzer. The RSA503A USB spectrum analyzer offers high performance portable spectrum analysis in a rugged battery powered package. It was built to bring real time spectrum analysis to solving the problems of spectrum managers, interference hunters and network maintenance personnel who need to track down hard to find interferers, maintain RF networks and keep records of their efforts. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity in harsh environments. The RSA503A operates with SignalVu-PC, a powerful program used as the basis of Tek’s traditional spectrum analyzer which offers a deep analysis capability. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 3GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
- Internal battery for extended field operations
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C (without battery), -10°C to +45°C (with battery)
- Dimension of 299.1mm x 67.3mm x 271.3mm (W x H x L), net weight 2.54Kg (without battery)
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
Applications
Test & Measurement
Contents
RSA503A spectrum analyzer, Tablet PC, Calibration kits, Adapters and phase stable cables.
Warnings
Do not connect or disconnect probes or test leads while they are connected to a voltage source.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
PC Based
9kHz to 3GHz
299.1mm
3.17kg
-
RSA500A Series
65.28mm
271.25mm
3 Years
To Be Advised
Alternatives for RSA503A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
