Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoPSPL5509:292JP:16VCopy
Newark Part No.67X9919
Your Part Number
No Longer Available
Product Overview
The PSPL5509:292JP:16V is a 16VDC Block with an ultra-broadband inner conductor DC block with a flat frequency response over many decades up to 50GHz. The device with an option 16V optimizes low frequency performance.
- 1dB Insertion loss to 40GHz
- 0.02µF Capacitance
- 7kHz Low frequency (-3dB)
- 5.1ps Rise-time (10 to 90%)
- 126ps Delay
Applications
Industrial, Signal Processing
Technical Specifications
RF Test Component Type
DC Block
Impedance
50ohm
For Use With
Oscilloscopes (AC Coupling)
SVHC
To Be Advised
Frequency
7kHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
