Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The PSPL5508 is a Picosecond Pulse Labs DC Block composed of extremely broadband, coaxial blocking capacitors. Due to the coaxial construction, excellent microwave and very fast rise time responses are achieved. The PSPL5508 has a -3dB bandwidth in excess of 26GHz and a rise time faster than 8ps.
- 8ps Rise time
- 0.7kHz to <gt/>26GHz
- 2.2μF Capacitance
- 16V Maximum DC voltage
Applications
Test & Measurement
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
RF Test Component Type
DC Block
Impedance
50ohm
For Use With
Oscilloscopes (AC Coupling)
SVHC
To Be Advised
Frequency
700Hz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
