Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoP7713Copy
Newark Part No.90Y9284
Product RangeTriMode P7700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP7713Copy
Newark Part No.90Y9284
Product RangeTriMode P7700 Series
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth13GHz
Input Voltage Max6V p-p
Test Probe Attenuation4:1, 10:1
Product RangeTriMode P7700 Series
SVHCTo Be Advised
Product Overview
- 13GHz TriMode probe with TekFlex connector technology
- Thin and flexible solder tips
- Lightweight and flexible probe cable
- Active buffer tip design for low probe loading
- Full AC calibration of the probe and tip's signal path based upon unique s-parameter models
- Direct control via probe buttons or from the oscilloscope's menus
- Automated control of probe settings via the oscilloscope
- Automatic recognition of the probe and tip when attached to the oscilloscope
Contents
Probes, Accessory kit, Manual, Three solder-in tips, Magnetic cable holder for strain relief, Certificate of traceable calibration, Calibration data report, One-year warranty.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
6V p-p
For Use With
Tektronix DPO70000C/D/DX, DSA70000C/D & MSO70000C/DX/SX Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
13GHz
Test Probe Attenuation
4:1, 10:1
Product Range
TriMode P7700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
