
| Quantity | Price |
|---|---|
| 1+ | $11,500.000 |
Product Information
Product Overview
The P6248 Differential Probes enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS), and communication applications (Gigabit Ethernet, IEEE-1394 Firewire, and Fibre Channel). The P6248 includes accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. The small probe head geometry and assorted probe tip accessories allow these probes to easily accommodate manual probing of surface-mount devices while maintaining high CMRR.
- ≥1.5 GHz bandwidth (guaranteed)
- 1.7 GHz (typical, ≤27 °C) 1X mode
- 1.85 GHz (typical, ≤27 °C) 10X mode
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Differential
25V
Tektronix TDS Series Oscilloscopes
To Be Advised
1.5GHz
1:1, 10:1
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
