
| Quantity | Price |
|---|---|
| 1+ | $964.000 |
Product Information
Product Overview
The P5100A from Tektronix is a 500MHz passive high voltage probe. It is a safe high voltage probe solutions for ground referenced voltage testing. The P5100A low input capacitance probe is designed for higher frequency applications. The probe can be compensated to match plug-ins and oscilloscopes with nominal input capacitances of 7pF to 30pF. A variety of screw on accessories provides easy connection to device under test.
- DC to 500MHz bandwidth
- Nominal length of 2m
- 100X attenuation
- Rise time is typically less than 700ps
- Maximum input voltage (DC or RMS) of 2.5KV peak and 1000Vrms (CAT II)
Applications
Test & Measurement, Power Management
Contents
P5100A oscilloscope probe, Large hook tip (013-0389-xx), Small hook tip (013-0388-xx), 6" ground lead (196-3526-xx), 18" ground lead (196-3527-xx), Ground spring (214-5299-xx), Crocodile clip (344-0461-xx), Adjustment tool (003-1433-xx), Colour bands (016-1886-xx), Instruction manual.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
High-Voltage Passive Probe
2.5kV
Tektronix Digital Oscilloscopes
To Be Advised
500MHz
100:1
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
