MSO68B-TAA:6-BW-10G
MSO / MDO Oscilloscope, B MSO 6 Series, 8 Analog, 10 GHz, 12.5 GSPS, 62.5 Mpts, 40 ps

| Quantity | Price |
|---|---|
| 1+ | $293,000.000 |
Product Information
Product Overview
MSO68B-TAA:6-BW-10G is a 6 series B, 8 channel, 10GHz bandwidth MSO mixed signal oscilloscope. With the lowest input noise and 10GHz analog bandwidth, the 6 series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and eight FlexChannel® inputs that let you measure one analog or eight digital signals per channel, the 6 series MSO is ready for today's toughest challenges and tomorrow's too.
- 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution, up to 16bits in high res mode
- USB host (7 ports), USB 3.0 device (1 port), LAN (10/100/1000 Base-T Ethernet, LXI), DVI-D, VGA
- Advanced triggering with multiple trigger mode, auxiliary trigger i/p and optional Video/RF analysis
- Comprehensive analysis tools with 36 measurements, FFT, math, FastFrame, search, jitter, and plots
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Dimension is 12.2 in (309 mm) H x 17.9 in (454 mm) W x 8.0 in (204 mm) D, 1 year standard warranty
Contents
MSO68B MSO, One TPP1000 1GHz probe per FlexChannel, Installation and safety manual, Embedded help, Front cover with integrated accessory pouch, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
B MSO 6 Series
10GHz
62.5 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
8 Analog
12.5GSPS
40ps
MSO68B w/10GHz BW, 8xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
