MSO68B-TAA:6-BW-10G-6-WIN
MSO / MDO Oscilloscope, Removable SSD w/Windows License, B MSO 6 Series, 8 Analog, 10 GHz

| Quantity | Price |
|---|---|
| 1+ | $295,010.000 |
Product Information
Product Overview
MSO68B-TAA:6-BW-10G-6-WIN is a 6 series B, 8 channel, 10GHz bandwidth MSO mixed signal oscilloscope. With the lowest input noise and 10GHz analog bandwidth, the 6 series MSO provides the best signal fidelity for analyzing and debugging today's embedded systems with GHz clock and bus speeds. The remarkably innovative pinch-swipe-zoom touchscreen user interface coupled with the industry's largest high definition display and eight FlexChannel® inputs that let you measure one analog or eight digital signals per channel, the 6 series MSO is ready for today's toughest challenges and tomorrow's too.
- 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution, up to 16bits in high res mode
- USB host (7 ports), USB 3.0 device (1 port), LAN (10/100/1000 Base-T Ethernet, LXI), DVI-D, VGA
- Advanced triggering with multiple trigger mode, auxiliary trigger i/p and optional Video/RF analysis
- Comprehensive analysis tools with 36 measurements, FFT, math, FastFrame, search, jitter, and plots
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Dimension is 12.2 in (309 mm) H x 17.9 in (454 mm) W x 8.0 in (204 mm) D, 1 year standard warranty
- Instrument with option 6-WIN installed(removable SSD with Microsoft Windows 10 operating system)
Contents
MSO68B MSO, One TPP1000 1GHz probe per FlexChannel, Installation and safety manual, Embedded help, Front cover with integrated accessory pouch, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
B MSO 6 Series
10GHz
62.5 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
8 Analog
12.5GSPS
40ps
MSO68B w/10GHz BW, 8xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
