Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMSO66B:6-BW-10000Copy
Newark Part No.83AH4897
Product Range6 Series B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
$208,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO66B:6-BW-10000Copy
Newark Part No.83AH4897
Product Range6 Series B
Technical Datasheet
Product Range6 Series B
Scope Channels6 Channel
Bandwidth10GHz
Sampling Rate12.5GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time-
Scope Display TypeHD Capacitive Touch Screen
Kit ContentsMSO66Bw/10GHz BW, 6xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 6 Series B 6 channel, 10GHz bandwidth MSO mixed signal oscilloscope
- 12-bit ADCs and low-noise preamps for accurate measurements
- Intuitive user interface with 15.6” HD touch display
- TekVPITM probe interfaces support a wide range of probes
- Powerful built-in measurements, statistics and trend plots
- Application-specific measurements and automated testing
- Optional built-in arbitrary/function generator
- DVM and frequency counter
- Optional windows operating system
Contents
MSO, Four TPP1000 probes, Safety manual, Online help, Front cover w/pouch, Mouse, Power cord.
Technical Specifications
Product Range
6 Series B
Bandwidth
10GHz
Display Memory Depth
62.5 Mpts
Scope Display Type
HD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
6 Channel
Sampling Rate
12.5GSPS
Calculated Rise Time
-
Kit Contents
MSO66Bw/10GHz BW, 6xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
