Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMSO64B 6-BW-2500Copy
Newark Part No.83AH4892
Product Range6 Series B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO64B 6-BW-2500Copy
Newark Part No.83AH4892
Product Range6 Series B
Technical Datasheet
Product Range6 Series B
Scope Channels4 Channel
Bandwidth2.5GHz
Sampling Rate25GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time-
Scope Display TypeHD Capacitive Touch Screen
Kit ContentsMSO64Bw/2.5GHz BW, 4xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 6 Series B 4 channel, 2.5GHz bandwidth MSO mixed signal oscilloscope
- 12-bit ADCs and low-noise preamps for accurate measurements
- Intuitive user interface with 15.6” HD touch display
- TekVPITM probe interfaces support a wide range of probes
- Powerful built-in measurements, statistics and trend plots
- Application-specific measurements and automated testing
- Optional built-in arbitrary/function generator
- DVM and frequency counter
- Optional windows operating system
Contents
MSO, Four TPP1000 probes, Safety manual, Online help, Front cover w/pouch, Mouse, Power cord.
Technical Specifications
Product Range
6 Series B
Bandwidth
2.5GHz
Display Memory Depth
62.5 Mpts
Scope Display Type
HD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
25GSPS
Calculated Rise Time
-
Kit Contents
MSO64Bw/2.5GHz BW, 4xTPP1000 Probes, Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
