New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO64:6-BW-4000

                                                                                                  MSO / MDO Oscilloscope, 6 Series MSO, 4 Channel, 4 GHz, 25 GSPS, 62.5 Mpts, 100 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  TEKTRONIX MSO64:6-BW-4000
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO64:6-BW-4000
                                                                                                  Newark Part No.67AC9626
                                                                                                  Product Range6 Series MSO
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO64:6-BW-4000
                                                                                                  Newark Part No.67AC9626
                                                                                                  Product Range6 Series MSO
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range6 Series MSO
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth4GHz
                                                                                                  Sampling Rate25GSPS
                                                                                                  Display Memory Depth62.5 Mpts
                                                                                                  Calculated Rise Time100ps
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsMSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6 series mixed signal oscilloscope with 15.6" (396mm) TFT colour capacitive touchscreen display.

                                                                                                  • FlexChannel® technology enables maximum flexibility and broader system visibility
                                                                                                  • Front panel save and recall buttons
                                                                                                  • USB host/device (1 port), LAN, display port, DVI-I connectivity
                                                                                                  • Edge, pulse width, runt, timeout, window, logic, setup & hold trigger types
                                                                                                  • Visual trigger, rise/fall time, parallel bus, sequence trigger types
                                                                                                  • Remotely view and control the oscilloscope over a network connection through a web browser
                                                                                                  • Supports IsoVu™ Isolated measurement technology
                                                                                                  • 36 measurement functions, 50MHz waveform generation and 4 digit DVM
                                                                                                  • Supports TPP series passive voltage/TDP7700 series TriMode probes and TekVPI probe interface
                                                                                                  • 7U rackmount configuration and 100 to 240V at 50Hz to 60Hz and 115V at 400Hz power source

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  MSO, Four TPP1000 1GHz probes, Installation and safety manual, Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Warranty card.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  6 Series MSO

                                                                                                  Bandwidth

                                                                                                  4GHz

                                                                                                  Display Memory Depth

                                                                                                  62.5 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  100ps

                                                                                                  Kit Contents

                                                                                                  MSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Customisation Options EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.