Print Page
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO64:6-BW-2500-REFURB
Newark Part No.78AH3162
Product Range6 Series
Technical Datasheet
Product Range6 Series
Scope Channels4 Analog, 32 Digital
Bandwidth2.5GHz
Sampling Rate25GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time160ps
Scope Display TypeTFT LCD Color
Kit ContentsMSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
MSO64:6-BW-2500-REFURB is a 6 series mixed signal oscilloscope with 15.6" (396mm) TFT color capacitive touchscreen display.
- Considered "Used" condition, this open-box product has been verified to be in like new working order
- Near new condition, with all original accessories showing only slight signs of handling
- FlexChannel® technology enables maximum flexibility and broader system visibility
- Front panel save and recall buttons
- USB host/device (1 port), LAN, display port, DVI-I connectivity
- Edge, pulse width, runt, timeout, window, logic, setup & hold trigger types
- Visual trigger, rise/fall time, parallel bus, sequence trigger types
- Remotely view and control the oscilloscope over a network connection through a web browser
- Supports IsoVu™ Isolated measurement technology
- 36 measurement functions, 50MHz waveform generation and 4 digit DVM
Contents
MSO, Four TPP1000 1GHz probes, Installation and safety manual, Integrated online help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Warranty card.
Technical Specifications
Product Range
6 Series
Bandwidth
2.5GHz
Display Memory Depth
62.5 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Analog, 32 Digital
Sampling Rate
25GSPS
Calculated Rise Time
160ps
Kit Contents
MSO, Four TPP1000 Probes, Safety Manual, Online Help, Front Cover w/Pouch, Mouse, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate