Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO54B-TAA:5-BW-500
Newark Part No.06AN0728
Product RangeB MSO 5 Series
Your Part Number
3 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO54B-TAA:5-BW-500
Newark Part No.06AN0728
Product RangeB MSO 5 Series
Technical Datasheet
Product RangeB MSO 5 Series
Scope Channels4 Analog
Bandwidth500MHz
Sampling Rate6.25GSPS
Display Memory Depth62.5 Mpts
Calculated Rise Time800ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Kit ContentsMSO54B MSO, TPP0500B Passive Probe, Safety Manual, Pouch, Mouse, Power Cord/Calibration Certificate
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
B MSO 5 Series
Bandwidth
500MHz
Display Memory Depth
62.5 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
6.25GSPS
Calculated Rise Time
800ps
Kit Contents
MSO54B MSO, TPP0500B Passive Probe, Safety Manual, Pouch, Mouse, Power Cord/Calibration Certificate
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
