MSO54B-TAA:5-BW-2000
MSO / MDO Oscilloscope, B MSO 5 Series, 4 Analog, 2 GHz, 6.25 GSPS, 62.5 Mpts, 225 ps

| Quantity | Price |
|---|---|
| 1+ | $47,700.000 |
Product Information
Product Overview
MSO54B-TAA:5-BW-2000 is a 5 series B MSO mixed signal oscilloscope. The 5 Series MSO offers better visibility into complex systems by offering four channel model with a large 15.6-inch high-definition (1,920 x 1,080) display. Suitable for applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters.
- 2GHz bandwidth, 6.25GS/s sampling rate, 62.5Mpoints standard record length
- Greater than 500,000 waveforms/s capture rate
- 12bit ADC resolution, up to 16bits in high res mode
- USB host (7 ports), USB 3.0 device (1 port), LAN (10/100/1000 Base-T Ethernet, LXI), DVI-D, VGA
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Advanced triggering with multiple modes, aux trigger input and optional Video/RF analysis
- Comprehensive analysis tools with 36 measurements, FFT, math, FastFrame, search, jitter, and plots
- One 10Mohm passive voltage probe with less than 4pF capacitive loading per channel
- Dimension is 12.2in (309mm) H x 17.9in (454mm) W x 8.0in (204mm) D, 1 year warranty
Contents
MSO54B MSO, TPP1000 1GHz probes, Installation and safety manual (translated in English, Japanese, Simplified Chinese ), Embedded help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate, One-year warranty.
Technical Specifications
B MSO 5 Series
2GHz
62.5 Mpts
TFT FHD Capacitive Touch Screen
1 Year
To Be Advised
4 Analog
6.25GSPS
225ps
MSO54B MSO, TPP1000 Passive Probe, Safety Manual, Pouch, Mouse, Power Cord & Calibration certificate
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
