New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO46 4-BW-1000

                                                                                                    MSO / MDO Oscilloscope, 4 Series, 6 Analog, 48 Digital, 1 GHz, 6.25 GSPS

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    TEKTRONIX MSO46 4-BW-1000
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46 4-BW-1000
                                                                                                    Newark Part No.02AH4138
                                                                                                    Product Range4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46 4-BW-1000
                                                                                                    Newark Part No.02AH4138
                                                                                                    Product Range4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4 Series
                                                                                                    Scope Channels6 Analog, 48 Digital
                                                                                                    Bandwidth1GHz
                                                                                                    Sampling Rate6.25GSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeHD Capacitive Touch Screen
                                                                                                    Kit ContentsMSO46 w/4-BW-1000 Bandwidth Upgrade
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MSO46 4-BW-1000 is a 4 series mixed signal oscilloscope. This oscilloscope offers better visibility into complex systems by offering six channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analog channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analog and spectrum views(optional) with independent acquisition controls for each domain.

                                                                                                    • 6 FlexChannel® inputs, 1GHz bandwidth
                                                                                                    • 6.25GS/s sample rate, record length 31.25Mpoints standard (62.5Mpoints optional upgrade)
                                                                                                    • Vertical resolution 12bit ADC, up to 16bits in high res mode
                                                                                                    • 36 automated measurements, 500,000 waveforms/s capture rate
                                                                                                    • 6-in-1 instrument integration
                                                                                                    • Upgradable to fit your requirements
                                                                                                    • USB 2.0 host, USB 2.0 device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3 connectivity
                                                                                                    • Remotely view and control the oscilloscope over a network connection through a standard web browser
                                                                                                    • Dimension is 9.8 in (249 mm) H x 17.7 in (450 mm) W x 6.1 in (155 mm) D

                                                                                                    Contents

                                                                                                    MSO46 with 6 FlexChannels, TPP1000 probes (one passive analog probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three-year warranty covering all parts and labor on the instrument and one-year warranty covering all parts and labor on included probes.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4 Series

                                                                                                    Bandwidth

                                                                                                    1GHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Scope Display Type

                                                                                                    HD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    6 Analog, 48 Digital

                                                                                                    Sampling Rate

                                                                                                    6.25GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MSO46 w/4-BW-1000 Bandwidth Upgrade

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Operating Instructions EN

                                                                                                    Miscellaneous EN

                                                                                                    One Page Summary EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.