Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoMSO24 2-PC-DEMO
Newark Part No.33AK0580
Product RangeMSO 2 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMSO24 2-PC-DEMO
Newark Part No.33AK0580
Product RangeMSO 2 Series
Technical Datasheet
Case TypeCarrying Case
Case Color-
For Use WithTektronix 2 Series MSO24 Oscilloscopes
Product RangeMSO 2 Series
SVHCTo Be Advised
Product Overview
MSO24 2-PC-DEMO is a 2-PC protective case. The 2-PC includes a soft carrying case, a protective case that fits around the outside edges of the instrument, and a kickstand.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Soft carrying case includes two interior zipper pockets, rear slip pocket, and shoulder strap
- Synthetic rubber protective case (extra protection against drop, increased grip and carrying handle)
- Kickstand provides a hands-free option to position your instrument at an angle on a work surface
- Rear slip pocket for cables, probes, or documentation
- Two storage pockets, fits accessories like the power supply, probes, and cables
Technical Specifications
Case Type
Carrying Case
For Use With
Tektronix 2 Series MSO24 Oscilloscopes
SVHC
To Be Advised
Case Color
-
Product Range
MSO 2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate