
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,590.000 |
Product Information
Product Overview
MSO24 2-BW-70-DDU-DEMO is a 70MHz bandwidth 2 series MSO mixed signal oscilloscope(demonstration) with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 4 analog & 16 digital channel, 2.5GS/s sample rate(half channel interleaved), 10Mpts record length
- Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
- 8bit ADC vertical resolution
- Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
- 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
- USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through remote VNC
- Standard (VESA MIS-D 100) 100mm x 100mm VESA mounting points on rear of instrument
Contents
MSO(Mixed Signal Oscilloscope), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.
Technical Specifications
MSO 2 Series
70MHz
10 Mpts
WXGA TFT Capacitive Touch Screen
1 Year
To Be Advised
4 Analog
2.5GSPS
-
MSO, TPP0200 Probe/Channel (10:1), 2-BW-70 Upgrade, Installation/Safety Manual, Instrument Stand, CC
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
