New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO24 2-BW-500

                                                                                                    MSO / MDO Oscilloscope, MSO 2 Series, 4 Channel, 500 MHz, 2.5 GSPS, 10 Mpts

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    TEKTRONIX MSO24 2-BW-500
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO24 2-BW-500
                                                                                                    Newark Part No.31AK7814
                                                                                                    Product RangeMSO 2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,100.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,100.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO24 2-BW-500
                                                                                                    Newark Part No.31AK7814
                                                                                                    Product RangeMSO 2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSO 2 Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth500MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth10 Mpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeWXGA Touch Screen LCD Colour
                                                                                                    Kit ContentsMSO MSO24 2-BW-500, Power Cord, AC/DC Power Brick, Stand, 200MHz 10x Probes
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MSO24 2-BW-500 is a 500MHz bandwidth 2 series MSO mixed signal oscilloscope with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.

                                                                                                    • 4 analogue & 16 digital channel, 2.5GS/s sample rate(half channel interleaved), 10Mpts record length
                                                                                                    • Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
                                                                                                    • 8-bit ADC vertical resolution
                                                                                                    • Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
                                                                                                    • 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
                                                                                                    • USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
                                                                                                    • Remotely view and control the oscilloscope over a network connection through remote VNC
                                                                                                    • Standard (VESA MIS-D 100) 100 mm x 100 mm VESA mounting points on rear of instrument
                                                                                                    • Rear-panel security slot connects to standard Kensington-style lock
                                                                                                    • Optional battery pack with 2 battery slots and hot-swap capability

                                                                                                    Contents

                                                                                                    MSO(Mixed Signal Oscilloscope), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSO 2 Series

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Display Memory Depth

                                                                                                    10 Mpts

                                                                                                    Scope Display Type

                                                                                                    WXGA Touch Screen LCD Colour

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MSO MSO24 2-BW-500, Power Cord, AC/DC Power Brick, Stand, 200MHz 10x Probes

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.