Product Information
Product Overview
The MSO2024B + DPO2EMBD from Tektronix is a MSO2000B series mixed signal oscilloscope and DPO2EMBD embedded serial triggering and analysis module. The MSO2024B mixed signal oscilloscope has 200MHz bandwidth, 4 analogue channels and 16 digital channels. It provides a complete set of triggers including runt, logic, pulse width/glitch, setup/hold violation, serial packet and parallel data. The oscilloscope has up to 1Mpoint record length so user can capture many events of interest, even thousands of serial packets in a single acquisition for further analysis while maintaining high resolution to zoom in on fine signal details. It features automated serial and parallel bus analysis, FilterVu variable low-pass filter and innovative Wave Inspector controls and provides feature-rich tools for the user to simplify and speed debug of complex design.
- 1GS/s sample rate on all channels
- Rise time of 2.1ns and 5,000wfm/s maximum waveform capture rate
- 29 automated measurements and FFT analysis for simplified waveform analysis
- Automated serial triggering, decode and search options for I2C, SPI, CAN, LIN and RS232/422/485/UART
- TeKVPI probe interface supports active, differential, current probes for automatic scaling & units
- USB 2.0 host port on the front panel for quick and easy data storage
- USB 2.0 host port on the front panel for quick and easy data storage
- Optional 10/100 Ethernet port for network connection and video-out port
- 7inch (180mm) wide screen TFT LCD colour display
- Small footprint of 5.3inch (134mm) deep and lightweight of 3.6Kg
Applications
Test & Measurement
Contents
MSO2024B mixed signal oscilloscope, DPO2EMBD embedded serial triggering and analysis module, TPP0200 200MHz 10x passive probe, 16 channel logic probe and accessory kit, Accessory pouch, OpenChoice desktop software, Calibration certificate, Power cord, Installation and safety manual, Documentation CD.
Technical Specifications
MSO2000B Series
200MHz
1 Mpts
TFT LCD Color
5 Years
To Be Advised
4+16 Channel
1GSPS
2.1ns
One TPP0200 200MHz Passive Probe Per Ch, One P6316 16-Ch Logic Probe, Kit/Bag, S/W & Cal Certificate
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate