Need more?
| Quantity | Price |
|---|---|
| 1+ | $20,600.000 |
Product Information
Product Overview
MDO34 3-BW-1000-DB-DDU-DEMO is a 3 series mixed domain oscilloscope with (4) analog channels, (1) spectrum analyzer input, and (1) logic analyzer input. The Tektronix MDO series is the only oscilloscope to offer an integrated, hardware-based spectrum analyzer. The 3 series MDO includes a spectrogram display which is ideal for monitoring slowly changing RF phenomena. The x-axis represents frequency, just like a typical spectrum display. However, the y-axis represents time, and color is used to indicate amplitude. The 3 series MDO includes three automated RF measurements - channel power, adjacent channel power ratio, and occupied bandwidth. Typical applications are Embedded design and IoT, power design, education, manufacturing test and troubleshooting, service installation and maintenance.
- 10 M record length on all channels
- Remote connectivity and instrument control, compact form factor
- Large high-resolution touch display, TekVPI probe interface
- 4 channel, 1GHz bandwidth
- 5GSPS sampling rate
- 10Mpts display memory depth
- 400ps calculated rise time
- 11.6" HD TFT LCD color display with capacitive touchscreen, largest in class
- Digital phosphor technology with FastAcq™ highspeed waveform capture
- Operating temperature range from 0°C to +55°C
Contents
Mixed domain oscilloscope, 500MHz 10x passive voltage probe (TPP0500B).
Technical Specifications
3 Series
1GHz
10 Mpts
TFT LCD Color
3 Years
To Be Advised
4 Channel
5GSPS
400ps
MDO34 w/3-BW-1000 Bandwidth Upgrade
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate