
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO3024Copy |
| Newark Part No. | 29X1617 |
| Product Range | MDO3000 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO3024Copy |
| Newark Part No. | 29X1617 |
| Product Range | MDO3000 Series |
| Technical Datasheet | |
| Product Range | MDO3000 Series |
| Scope Channels | 4 Channel |
| Bandwidth | 200MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | 10 Mpts |
| Calculated Rise Time | 2ns |
| Scope Display Type | WVGA LCD Color |
| Kit Contents | One 250MHz TPP0250 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Calibration Certificate, Power Cord, Documentation CD |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
| SVHC | To Be Advised |
Alternatives for MDO3024
1 Product Found
Product Overview
MDO3024 is a MDO3000 series mixed domain oscilloscope with 200MHz bandwidth four analogue channels and one 200MHz spectrum analyzer input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.
- 9inch WVGA (800 x 480) display, rise time is 2ns
- 2.5GS/s sample rate (1ch), 10M record length
- Standard spectrum analyzer frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
- AFG, logic analyzer, protocol analyzer, digital voltmeter / frequency counter (optional)
- Ethernet, VGA, USB host and device, AUXOUT, AFG output along with VESA and Kensington lock interface
- Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
- Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
- Power consumption 120W maximum
- Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
- Dimension is 8inch x 16.40inch x 5.80inch (H x W x D), 4.2Kg (9.2lb) net weight
Contents
MDO3024 MSO, TPP0250: 250MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
| Product Range | MDO3000 Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 10 Mpts |
| Scope Display Type | WVGA LCD Color |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | 2ns |
| Kit Contents | One 250MHz TPP0250 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, N-to-BNC Adapter, Accessory Bag, Calibration Certificate, Power Cord, Documentation CD |
| Plug Type | US |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
