New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  LPD64:6-BW-1000:6-SEC

                                                                                                  Digital Oscilloscope, 6 Series, 4 Analog, 1 GHz, 25 GSPS, 125 Mpts, 400 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX LPD64:6-BW-1000:6-SEC
                                                                                                  TEKTRONIX LPD64:6-BW-1000:6-SEC
                                                                                                  TEKTRONIX LPD64:6-BW-1000:6-SEC
                                                                                                  TEKTRONIX LPD64:6-BW-1000:6-SEC
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoLPD64:6-BW-1000:6-SEC
                                                                                                  Newark Part No.32AH8145
                                                                                                  Product Range6 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoLPD64:6-BW-1000:6-SEC
                                                                                                  Newark Part No.32AH8145
                                                                                                  Product Range6 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range6 Series
                                                                                                  Scope Channels4 Analog
                                                                                                  Bandwidth1GHz
                                                                                                  Sampling Rate25GSPS
                                                                                                  Display Memory Depth125 Mpts
                                                                                                  Calculated Rise Time400ps
                                                                                                  Scope Display Type-
                                                                                                  Kit ContentsLPD64 w/1GHZ BW, 6-SEC S/W, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for LPD64:6-BW-1000:6-SEC

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  This 6 Series Low Profile Digitizer (LPD64) represents the highest performance digitizer on all channels in its class. It provides the functionality of a digitizer and the power of an oscilloscope, sharing a similar hardware platform as the 6 Series MSO. The transition from a 6 Series MSO benchtop oscilloscope to a Low Profile Digitizer has never been easier for R&D engineers needing to move their code, test work and platform performance into manufacturing and automation. It supports the same user interface, remote capability, performance characteristics and programming back-end to make this transition as simple and easy as possible. Completely upgradable at the time of purchase or in the future. Increase bandwidth to 2.5GHz, 4GHz or 8GHz, add longer record length memory or software features.The 6 Series Low Profile Digitizer expands the performance of the 5 Series MSO Low Profile by adding twice the number of Tektronix TEK049 ASICS in the same 2U footprint. Now with 25 GS/s and up to 8 GHz on all channels. Low Profile users now have the choice of extreme high channel count or extreme performance in the same rack form factor.

                                                                                                  • 6 series low profile, high performance digitizer with 1GHz bandwidth
                                                                                                  • Included Serurity & Declassification Option meets the needs for top secret and high security environments
                                                                                                  • Bandwidth easily upgradable at time of purchase or in the future.
                                                                                                  • 4 SMA inputs, each SMA input supports analogue, spectral (using DDC) or both simultaneously
                                                                                                  • Superior low noise, vertical resolution and accuracy
                                                                                                  • Best-in-class channel-to-channel isolation
                                                                                                  • Real time digital down converter (DDC)
                                                                                                  • Ethernet 10/100/1000 port, USB 3.0 device port, LXI 1.5 certified (VXI-11) interface
                                                                                                  • Support for VISA, MATLAB, Python, C/C++/C#, sockets
                                                                                                  • 36 standard measurements
                                                                                                  • Feature packed unit offers outstanding capabilities in compact size. 2U rack height, rack mount kit is included

                                                                                                  Applications

                                                                                                  Test & Measurement, Test & Instrumentation, Research & Development, Defence, Military & Aerospace

                                                                                                  Contents

                                                                                                  Low profile digitizer with rackmount attachments installed, Installation and safety manual (translated in English, French, German), Embedded help, Power cord, Calibration certificate , One-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  6 Series

                                                                                                  Bandwidth

                                                                                                  1GHz

                                                                                                  Display Memory Depth

                                                                                                  125 Mpts

                                                                                                  Scope Display Type

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog

                                                                                                  Sampling Rate

                                                                                                  25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  400ps

                                                                                                  Kit Contents

                                                                                                  LPD64 w/1GHZ BW, 6-SEC S/W, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.