| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | DPO1202Copy |
| Newark Part No. | 13AN0198 |
| Product Range | DPO 1 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $990.000 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | DPO1202Copy |
| Newark Part No. | 13AN0198 |
| Product Range | DPO 1 Series |
| Technical Datasheet | |
| Product Range | DPO 1 Series |
| Scope Channels | 2 Analog |
| Bandwidth | 200MHz |
| Sampling Rate | 1.25GSPS |
| Display Memory Depth | 10 Mpts |
| Calculated Rise Time | - |
| Scope Display Type | Capacitive Touch Screen |
| Kit Contents | DPO, P2201 1x/10x 200MHz Probes, Installation & Safety Manual, Power Cord, Calibration Certificate |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
DPO1202 is a 1 series digital phosphor oscilloscope. It features up to 2 analogue channels, 200MHz bandwidth, 1.25GS/s sample rate, frequency counter, digital voltmeter, advanced triggers, and protocol decode, all in a compact form factor. The 1 Series DPO has all the essentials user needs to learn and work. With a capacitive touchscreen and a highly intuitive user interface truly designed for touch, the 1 Series DPO completes the Tektronix family of oscilloscopes with its shared user interface and the programmatic interface. This makes it even easier to use any Tektronix next generation oscilloscope. The 1 series DPO offers affordable performance in a compact form factor. It is designed to meet the needs of today's educational institutions, embedded design engineers, and electronics testing community.
- Up to 200kwfm/s waveform capture rate
- 12 bit ADC vertical resolution, 10M per channel record length
- Supports edge, pulse width, runt, timeout, logic, setup/hold, rise/fall triggers
- Serial trigger, decode, and analysis for I²C, SPI, UART (RS-232/422/485)
- Built-in 4-digit digital voltmeter and integrated 7-digit frequency counter
- 7-inch capacitive touchscreen display with WSVGA 1024x600 resolution
- USB 2.0 device (one port), USB 2.0 host (one port), LAN (10/100 Base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through eScope
- Height 175mm (6.875") x width 292mm (11.5") x depth 83mm (3.25")
- One-year warranty covering all parts and labor on instrument
Contents
Digital phosphor oscilloscope, P2201 200MHz, 1x/10x probe, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 (compliant) quality system registration.
Technical Specifications
| Product Range | DPO 1 Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 10 Mpts |
| Scope Display Type | Capacitive Touch Screen |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
| Scope Channels | 2 Analog |
|---|---|
| Sampling Rate | 1.25GSPS |
| Calculated Rise Time | - |
| Kit Contents | DPO, P2201 1x/10x 200MHz Probes, Installation & Safety Manual, Power Cord, Calibration Certificate |
| Plug Type | - |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
