Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoCT-200-S
Newark Part No.99W1923
Technical Datasheet
Accessory TypeHall Effect Transducer 141A S Series
For Use WithTektronix PA1000 & PA4000 Power Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
The CT-200-S is a hall-effect Current Transducer offers the highest accuracy and linearity when uncompromised measurements are required. The device includes cabling that allows easy and direct connection to the optional ±15V supply on the PA4000 and directly to the 1A shunt. It is suitable for use with the PA1000 and PA4000 power analysers.
- 141Arms Nominal primary current
- 80mA + Is Supply consumption
- 1:1000 Transform ratio
- <83ppm Accuracy
- DC to 100kHz Bandwidth
- Very high accuracy (<0.035%)
- Excellent linearity (<20ppm)
- Extremely low temperature drift (<2.5ppm/K)
- Wide frequency bandwidth (DC to 100kHz)
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Electrostatic shield between primary and secondary circuit
- No insertion losses
- High immunity to external electrostatic and magnetic fields interference
- Low noise on output signal
Applications
Industrial, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Accessory Type
Hall Effect Transducer 141A S Series
Product Range
-
For Use With
Tektronix PA1000 & PA4000 Power Analyzers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
