Print Page
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $852.000 |
Price for:Each
Minimum: 1
Multiple: 1
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No2-BP
Newark Part No.57AK4473
Product Range2 Series
Technical Datasheet
Accessory TypeBattery Pack with 2 Battery Slots and 1 Battery
For Use WithTektronix 2 Series MSO
Product Range2 Series
SVHCTo Be Advised
Product Overview
2-BP is a battery pack with 2 battery slots and 1 battery. It is compatible for use with Tektronix 2 Series oscilloscopes. The batteries are charged when the instrument is on AC power, or they can be charged using an external charger (sold separately).
Technical Specifications
Accessory Type
Battery Pack with 2 Battery Slots and 1 Battery
Product Range
2 Series
For Use With
Tektronix 2 Series MSO
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

