Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69C7817
Product Range1022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.710 |
| 5+ | $214.210 |
| 10+ | $205.650 |
| 25+ | $195.010 |
| 50+ | $183.760 |
Price for:Each
Minimum: 1
Multiple: 1
$225.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69C7817
Product Range1022 Series
Technical Datasheet
Load Cell TypeSingle-Point
Load Capacity3kg
Weight Capacity3kgf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Single-Point
Weight Capacity
3kgf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Capacity
3kg
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
