Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part NoEW-402Copy
Newark Part No.68K3569
Product RangeTechspray EW Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part NoEW-402Copy
Newark Part No.68K3569
Product RangeTechspray EW Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical
For Use WithWeller Stations WES50, EC-1002, WTL-1000, DEC-1000 w/EC1201A & WCC-101 Soldering Iron Handpiece
Product RangeTechspray EW Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EW-402 is a 0.4mm compatible replacement long Conical Soldering Tip with fast heat recovering increases soldering speed and longer tip reduces manufacturing costs. For use with for Weller WES50, WES51, WD1 and WD2 and Weller hand pieces EC1201A, EC1204A, PES50, PES51 and WCC101. The long life and fast heat recovery of Plato soldering tips increases user effectiveness and decreases production times.
- Fewer tip changes
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Weller Stations WES50, EC-1002, WTL-1000, DEC-1000 w/EC1201A & WCC-101 Soldering Iron Handpiece
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Conical
Product Range
Techspray EW Series
Technical Docs (1)
Alternatives for EW-402
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
