Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part NoEW-307Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K3568
Product RangeTechspray EW Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part NoEW-307Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68K3568
Product RangeTechspray EW Series
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller Stations WES50, EC-1002, WTL-1000, DEC-1000 w/EC1201A & WCC-101 Soldering Iron Handpiece
Product RangeTechspray EW Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EW-307 is a Screwdriver Soldering Iron Tip used with Weller stations WES50, EC-1002, WTL-1000, DEC-1000 w/EC1201A and WCC-101 soldering iron hand-piece.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
Weller Stations WES50, EC-1002, WTL-1000, DEC-1000 w/EC1201A & WCC-101 Soldering Iron Handpiece
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
Techspray EW Series
Technical Docs (1)
Alternatives for EW-307
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
