
| Quantity | Price |
|---|---|
| 24+ | $25.210 |
Product Information
Product Overview
53-4008-0533 is a Techform TC-533 peelable solder mask. Techform peelable mask is a high-temperature flexible solder masking compound specially formulated of natural latex rubber. It prevents solder from flowing into contacts, terminals, screw heads and plated through holes. Latex has been chemically enhanced so that it is heat stable enough for wave soldering processes. Effectively mask and protect the board from the time it is manufactured, through all assembly and reflow operations. Techform is also ideally suited as a conformal coating mask.
- Fast cure
- Easily peelable
- Will not tarnish gold or phosphor bronze
- Protects delicate components
- Nonflammable
- 8oz (237mL) size
Notes
Not recommended on bare copper because ammonia may cause discoloration.
Technical Specifications
Solder Mask
Bottle
8fl.oz (US)
TC-533 Series
Electronic Assemblies, PCBs
Tan / Off-White
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
