Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No3400-GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97Y0202
Product RangePWR-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.280 |
Price for:Each
Minimum: 1
Multiple: 1
$275.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No3400-GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97Y0202
Product RangePWR-4 Series
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsContacts, Electronics, PCBs
Dispensing MethodContainer
Volume3.8l
Weight-
Product RangePWR-4 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PWR-4™ Industrial Maintenance Cleaner is ideal where safer, non-flammable, and cost effective cleaner is required. This NSF approved, innovative solvent is much safer than the four most common industrial solvents: TCE, nPB, Perc and Methylene Chloride and quickly cleans most difficult greases and oils from electronics, relays and motors. It is engineered to remain stable and effective over thousands of cycles in vapour degreasing equipment.
- NSF Approved
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Container
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Contacts, Electronics, PCBs
Volume
3.8l
Product Range
PWR-4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
