| Quantity | Price |
|---|---|
| 12+ | $22.890 |
Product Overview
2810-100-69-R is a Clean & Prep pre-saturated wipe. It combines aerospace-approved chemistry and wiping material in easy-to-use dispensing tubs. The pre-saturated nonwoven, lint-free, durable rayon material reduces solvent consumption, environmental release of volatile chemicals (e.g., VOCs), accidental spills, and worker exposure. Consistent wipe saturation allows for greater efficiency, error-free process repeatability, and final quality compared to saturating shop rags as users go. Typical applications include general clean-up on workstation, tools and parts, surface prep before painting, adhesive application and carbon fiber layup, cleaning and degreasing.
- Meets or exceeds AMS3819C and BMS15-5
- Prevent cross contamination – each wipe is new and clean
- Solvent-specific color-coded labeling
- Rayon wipe material
- 99% IPA solvent
- Wipe size: 6" x 9" (15x23cm)
- Foil bag refill package
Technical Specifications
Rayon
9"
No SVHC (12-Jan-2017)
6"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
