Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2510-NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68K7396
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2510-NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68K7396
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsElectronics
Dispensing MethodPen Applicator
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2510-N is a 10ml Conformal Coating Remover Pen. Quickly and precisely removes most conformal coatings including acrylic, urethane and silicone. It is in the form of clear colorless liquid with aromatic odor.
- Fast stripping action
- Non-corrosive
- Non-ozone depletion
- Rapid evaporation
- -14.4°C Flash point
- 65°C Boiling point
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electronics
Volume
10ml
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
